
LMK01000ISQE/NOPB | |
|---|---|
DigiKey Part Number | 296-35571-2-ND - Tape & Reel (TR) 296-35571-1-ND - Cut Tape (CT) 296-35571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK01000ISQE/NOPB |
Description | IC CLK BUFFER 2:8 1.6GHZ 48WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider IC 2:8 1.6 GHz 48-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK01000ISQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Divider | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | Yes/Yes | |
Input | Clock | |
Output | LVDS, LVPECL | |
Frequency - Max | 1.6 GHz | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,47000 € | 20,47 € |
| 10 | 16,40000 € | 164,00 € |
| 25 | 15,38480 € | 384,62 € |
| 100 | 14,38510 € | 1.438,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,73820 € | 3.434,55 € |
| 500 | 13,41776 € | 6.708,88 € |
| Unit Price without VAT: | 20,47000 € |
|---|---|
| Unit Price with VAT: | 24,35930 € |




