LMH6725MA/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 365
Unit Price: 4,11000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 168
Unit Price: 11,65000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 995
Unit Price: 11,32000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.465
Unit Price: 2,13000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.782
Unit Price: 5,59000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,07622 €
Datasheet
Current Feedback Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6725MA/NOPB

DigiKey Part Number
LMH6725MA/NOPB-ND
Manufacturer
Manufacturer Product Number
LMH6725MA/NOPB
Description
IC OPAMP CFA 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Current Feedback Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMH6725MA/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
600V/µs
-3db Bandwidth
370 MHz
Current - Input Bias
2 µA
Voltage - Input Offset
1 mV
Current - Supply
1mA (x4 Channels)
Current - Output / Channel
110 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes