
LT1397CS#PBF | |
|---|---|
DigiKey Part Number | 505-LT1397CS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1397CS#PBF |
Description | IC OPAMP CFA 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1397CS#PBF Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 4.6mA (x4 Channels) |
Series | Current - Output / Channel 80 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 800V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 400 MHz | Supplier Device Package 14-SO |
Current - Input Bias 10 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,57000 € | 5,57 € |
| 10 | 4,27500 € | 42,75 € |
| 55 | 3,73400 € | 205,37 € |
| 110 | 3,57809 € | 393,59 € |
| 275 | 3,41335 € | 938,67 € |
| 550 | 3,31409 € | 1.822,75 € |
| 1.045 | 3,23790 € | 3.383,61 € |
| 2.530 | 3,15313 € | 7.977,42 € |
| Unit Price without VAT: | 5,57000 € |
|---|---|
| Unit Price with VAT: | 6,62830 € |

