
AD8004ARZ-14-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8004ARZ-14-REEL7TR-ND - Tape & Reel (TR) 505-AD8004ARZ-14-REEL7CT-ND - Cut Tape (CT) 505-AD8004ARZ-14-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8004ARZ-14-REEL7 |
Description | IC OPAMP CFA 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8004ARZ-14-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 3000V/µs | |
Gain Bandwidth Product | 30 MHz | |
-3db Bandwidth | 250 MHz | |
Current - Input Bias | 40 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 14mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 € | 10,71 € |
| 10 | 8,41700 € | 84,17 € |
| 25 | 7,84360 € | 196,09 € |
| 100 | 7,38700 € | 738,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,58266 € | 6.582,66 € |
| Unit Price without VAT: | 10,71000 € |
|---|---|
| Unit Price with VAT: | 12,74490 € |


