LMH6702MA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 650
Unit Price: 31,83000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 2.471
Unit Price: 27,01000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 541
Unit Price: 37,10000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.636
Unit Price: 37,10000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 746
Unit Price: 37,10000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 56,99439 €
Datasheet
Current Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6702MA

DigiKey Part Number
LMH6702MA-ND
Manufacturer
Manufacturer Product Number
LMH6702MA
Description
IC OPAMP CFA 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMH6702MA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
3100V/µs
-3db Bandwidth
1.7 GHz
Current - Input Bias
6 µA
Voltage - Input Offset
1 mV
Current - Supply
12.5mA
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes