
LMH6702MAX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMH6702MAX/NOPBTR-ND - Tape & Reel (TR) 296-LMH6702MAX/NOPBCT-ND - Cut Tape (CT) 296-LMH6702MAX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6702MAX/NOPB |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6702MAX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3100V/µs | |
-3db Bandwidth | 1.7 GHz | |
Current - Input Bias | 6 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 12.5mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 € | 3,73 € |
| 10 | 2,82100 € | 28,21 € |
| 25 | 2,59440 € | 64,86 € |
| 100 | 2,34620 € | 234,62 € |
| 250 | 2,22772 € | 556,93 € |
| 500 | 2,22132 € | 1.110,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,03548 € | 5.088,70 € |
| Unit Price without VAT: | 3,73000 € |
|---|---|
| Unit Price with VAT: | 4,43870 € |



