
AD8009ARZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD8009ARZ-REELTR-ND - Tape & Reel (TR) 505-AD8009ARZ-REELCT-ND - Cut Tape (CT) 505-AD8009ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8009ARZ-REEL |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8009ARZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 5500V/µs | |
-3db Bandwidth | 1 GHz | |
Current - Input Bias | 50 µA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 16mA | |
Current - Output / Channel | 175 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,68000 € | 4,68 € |
| 10 | 3,57700 € | 35,77 € |
| 25 | 3,30160 € | 82,54 € |
| 100 | 2,99790 € | 299,79 € |
| 250 | 2,96008 € | 740,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,61825 € | 6.545,63 € |
| Unit Price without VAT: | 4,68000 € |
|---|---|
| Unit Price with VAT: | 5,56920 € |



