Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

LMH6682MM/NOPB | |
|---|---|
DigiKey Part Number | 296-35461-2-ND - Tape & Reel (TR) 296-35461-1-ND - Cut Tape (CT) 296-35461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6682MM/NOPB |
Description | IC OPAMP VFB 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMH6682MM/NOPB Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 6.5mA (x2 Channels) |
Series | Current - Output / Channel 85 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 940V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 120 MHz | Supplier Device Package 8-VSSOP |
-3db Bandwidth 190 MHz | Base Product Number |
Current - Input Bias 5 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6682MMX/NOPB | Texas Instruments | 0 | 296-LMH6682MMX/NOPBCT-ND | 1,78000 € | Parametric Equivalent |
| AD8058ARMZ | Analog Devices Inc. | 83 | AD8058ARMZ-ND | 5,53000 € | Similar |
| AD8058ARMZ-REEL | Analog Devices Inc. | 0 | AD8058ARMZ-REELTR-ND | 3,11582 € | Similar |
| AD8058ARMZ-REEL7 | Analog Devices Inc. | 3.901 | AD8058ARMZ-REEL7CT-ND | 5,53000 € | Similar |
| LT1819CMS8 | Analog Devices Inc. | 0 | LT1819CMS8-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,53964 € | 1.539,64 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |





