Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LT1819CMS8#TR | |
|---|---|
DigiKey Part Number | LT1819CMS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1819CMS8#TR |
Description | IC OPAMP VFB 400MHZ 8MSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1819CMS8#TR Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 9mA (x2 Channels) |
Series | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.5 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 12.6 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 2500V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 400 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 2 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1819CMS8#TRPBF | Analog Devices Inc. | 0 | 505-LT1819CMS8#TRPBFTR-ND | 2,93214 € | Direct |
| AD8058ARMZ | Analog Devices Inc. | 381 | AD8058ARMZ-ND | 5,48000 € | Similar |
| AD8058ARMZ-REEL | Analog Devices Inc. | 0 | AD8058ARMZ-REELTR-ND | 3,09109 € | Similar |
| AD8058ARMZ-REEL7 | Analog Devices Inc. | 2.901 | AD8058ARMZ-REEL7CT-ND | 5,48000 € | Similar |
| LMH6658MM/NOPB | Texas Instruments | 1.002 | LMH6658MM/NOPBCT-ND | 1,95000 € | Similar |





