
LMH6682MM/NOPB | |
|---|---|
DigiKey Part Number | 2156-LMH6682MM/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMH6682MM/NOPB |
Description | IC OPAMP VFB 2 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 940V/µs | |
Gain Bandwidth Product | 120 MHz | |
-3db Bandwidth | 190 MHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 6.5mA (x2 Channels) | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
| Bulk: | 1675 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 171 | 1,48731 € | 254,33 € |
| Unit Price without VAT: | 1,48731 € |
|---|---|
| Unit Price with VAT: | 1,76990 € |

