Power Switch/Driver 1:1 N-Channel 6A 32-VQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMG3410R150RWHT

DigiKey Part Number
296-LMG3410R150RWHTTR-ND - Tape & Reel (TR)
296-LMG3410R150RWHTCT-ND - Cut Tape (CT)
296-LMG3410R150RWHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMG3410R150RWHT
Description
SMART 150MOHM GAN FET WITH DRIVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 6A 32-VQFN (8x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
9.5V ~ 18V
Mfr
Current - Output (Max)
6A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
150mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Bootstrap Circuit, 5V Regulated Output
Number of Outputs
1
Fault Protection
Over Current, Over Temperature, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
32-VQFN (8x8)
Interface
Logic, PWM
Package / Case
Voltage - Load
480V (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMG3410R150RWHRTexas Instruments1.110296-LMG3410R150RWHRCT-ND8,08000 €Parametric Equivalent
LMG3411R150RWHRTexas Instruments1.275296-LMG3411R150RWHRCT-ND10,19000 €Parametric Equivalent
LMG3411R150RWHTTexas Instruments28296-LMG3411R150RWHTCT-ND12,38000 €Parametric Equivalent
In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,82000 €10,82 €
108,49800 €84,98 €
257,91800 €197,95 €
1007,28050 €728,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2506,97664 €1.744,16 €
5006,79352 €3.396,76 €
7506,70177 €5.026,33 €
1.2506,60014 €8.250,17 €
Manufacturers Standard Package
Unit Price without VAT:10,82000 €
Unit Price with VAT:12,87580 €