Power Switch/Driver 1:1 N-Channel 6A 32-VQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMG3411R150RWHR

DigiKey Part Number
296-LMG3411R150RWHRTR-ND - Tape & Reel (TR)
296-LMG3411R150RWHRCT-ND - Cut Tape (CT)
296-LMG3411R150RWHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMG3411R150RWHR
Description
SMART 150MOHM GAN FET WITH DRIVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 6A 32-VQFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
LMG3411R150RWHR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
Logic, PWM
Voltage - Load
480V (Max)
Voltage - Supply (Vcc/Vdd)
9.5V ~ 18V
Current - Output (Max)
6A
Rds On (Typ)
150mOhm
Input Type
Non-Inverting
Features
Bootstrap Circuit, 5V Regulated Output
Fault Protection
Over Current, Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
32-VQFN (8x8)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.275
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
19,94000 €9,94 €
107,79400 €77,94 €
257,25640 €181,41 €
1006,66670 €666,67 €
2506,38540 €1.596,35 €
5006,21590 €3.107,95 €
1.0006,07637 €6.076,37 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0004,63437 €9.268,74 €
Manufacturers Standard Package
Unit Price without VAT:9,94000 €
Unit Price with VAT:11,82860 €