Power Switch/Driver 1:1 N-Channel 6A 32-VQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMG3410R150RWHR

DigiKey Part Number
296-LMG3410R150RWHRTR-ND - Tape & Reel (TR)
296-LMG3410R150RWHRCT-ND - Cut Tape (CT)
296-LMG3410R150RWHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMG3410R150RWHR
Description
SMART 150MOHM GAN FET WITH DRIVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 6A 32-VQFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
LMG3410R150RWHR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
Logic, PWM
Voltage - Load
480V (Max)
Voltage - Supply (Vcc/Vdd)
9.5V ~ 18V
Current - Output (Max)
6A
Rds On (Typ)
150mOhm
Input Type
Non-Inverting
Features
Bootstrap Circuit, 5V Regulated Output
Fault Protection
Over Current, Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
32-VQFN (8x8)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.110
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,12000 €8,12 €
106,31100 €63,11 €
255,86040 €146,51 €
1005,36520 €536,52 €
2505,26688 €1.316,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0004,77341 €9.546,82 €
Manufacturers Standard Package
Unit Price without VAT:8,12000 €
Unit Price with VAT:9,66280 €