LME49710NA/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4.115
Unit Price: 7,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.608
Unit Price: 4,54000 €
Datasheet
Audio Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LME49710NA/NOPB

DigiKey Part Number
296-43971-5-ND
Manufacturer
Manufacturer Product Number
LME49710NA/NOPB
Description
IC AUDIO 1 CIRCUIT 8DIP
Customer Reference
Detailed Description
Audio Amplifier 1 Circuit 8-PDIP
EDA/CAD Models
LME49710NA/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
20V/µs
Gain Bandwidth Product
55 MHz
Current - Input Bias
7 nA
Voltage - Input Offset
50 µV
Current - Supply
4.8mA
Current - Output / Channel
26 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
34 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes