
OPA1611AID | |
|---|---|
DigiKey Part Number | 296-24958-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA1611AID |
Description | IC AUDIO 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA1611AID Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 3.6mA |
Series | Current - Output / Channel 62 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 27V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 80 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 60 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4001-2ARZ | Analog Devices Inc. | 451 | 505-ADA4001-2ARZ-ND | 3,82000 € | Similar |
| ADA4001-2ARZ-R7 | Analog Devices Inc. | 570 | ADA4001-2ARZ-R7CT-ND | 3,82000 € | Similar |
| ADA4177-1ARZ | Analog Devices Inc. | 2.757 | 505-ADA4177-1ARZ-ND | 3,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,89000 € | 4,89 € |
| 10 | 3,74000 € | 37,40 € |
| 75 | 3,19307 € | 239,48 € |
| 150 | 3,06567 € | 459,85 € |
| 300 | 2,96080 € | 888,24 € |
| 525 | 2,88983 € | 1.517,16 € |
| 1.050 | 2,81610 € | 2.956,91 € |
| 2.550 | 2,74042 € | 6.988,07 € |
| Unit Price without VAT: | 4,89000 € |
|---|---|
| Unit Price with VAT: | 5,81910 € |



