LME49710 - 1 - Single Channels per IC Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LME49710NABD

DigiKey Part Number
LME49710NABD-ND
Manufacturer
Manufacturer Product Number
LME49710NABD
Description
EVAL BOARD FOR LME49710
Customer Reference
Detailed Description
LME49710 - 1 - Single Channels per IC Audio Amplifier Evaluation Board
EDA/CAD Models
LME49710NABD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain Bandwidth Product
55MHz
Manufacturer
Texas Instruments
Current - Output / Channel
26mA
Packaging
Box
Current - Supply (Main IC)
4.8mA
Part Status
Obsolete
Voltage - Supply, Single/Dual (±)
±2.5V ~ 17V
Channels per IC
1 - Single
Utilized IC / Part
LME49710
Amplifier Type
Audio
Contents
Board(s)
Output Type
Single-Ended
Base Product Number
Slew Rate
20V/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LME49710HABDTexas Instruments1296-LME49710HABD-ND158,29000 €Similar
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in EUR
Box
QuantityUnit PriceExt Price
1158,29000 €158,29 €
Manufacturers Standard Package
Unit Price without VAT:158,29000 €
Unit Price with VAT:188,36510 €