Direct
MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMC7660IMX | |
|---|---|
DigiKey Part Number | LMC7660IMXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMC7660IMX |
Description | IC REG CHARGE PUMP 8SOIC |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMC7660IMX Models |
Category | Voltage - Input (Min) 1.5V |
Mfr | Voltage - Input (Max) 10V |
Packaging Tape & Reel (TR) | Voltage - Output (Min/Fixed) |
Part Status Obsolete | Frequency - Switching 10kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Negative | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-SOIC |
Number of Outputs 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC7225IM5/NOPB | Texas Instruments | 4.134 | LMC7225IM5/NOPBCT-ND | 1,60000 € | Direct |
| LMC7660IMX/NOPB | Texas Instruments | 3.954 | LMC7660IMX/NOPBCT-ND | 1,69000 € | MFR Recommended |
| TC7660COA | Microchip Technology | 1.726 | TC7660COA-ND | 0,90000 € | Similar |
| TC7660COA713 | Microchip Technology | 3.372 | TC7660COA713CT-ND | 0,90000 € | Similar |
| TC7660EOA | Microchip Technology | 5.563 | TC7660EOA-ND | 0,90000 € | Similar |














