
LMC7101BIM5/NOPB | |
|---|---|
DigiKey Part Number | LMC7101BIM5N/NOPBTR-ND - Tape & Reel (TR) LMC7101BIM5N/NOPBCT-ND - Cut Tape (CT) LMC7101BIM5N/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC7101BIM5/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMC7101BIM5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.1V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 0.11 mV | |
Current - Supply | 800µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 15.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,96300 € | 9,63 € |
| 25 | 0,87400 € | 21,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67783 € | 677,83 € |
| 2.000 | 0,65873 € | 1.317,46 € |
| 3.000 | 0,64916 € | 1.947,48 € |
| 5.000 | 0,63855 € | 3.192,75 € |
| 7.000 | 0,63236 € | 4.426,52 € |
| 10.000 | 0,62640 € | 6.264,00 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |


