LMC6574AIM/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5.623
Unit Price: 3,30000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.630
Unit Price: 2,98000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.201
Unit Price: 3,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.480
Unit Price: 2,70000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 61
Unit Price: 13,76000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.343
Unit Price: 3,54000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10.895
Unit Price: 2,40111 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 543
Unit Price: 3,19000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2.754
Unit Price: 3,32000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2.000
Unit Price: 2,08266 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 15.036
Unit Price: 1,86754 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 15.983
Unit Price: 2,57320 €
Datasheet

Similar


STMicroelectronics
In Stock: 474
Unit Price: 2,34000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC6574AIM/NOPB

DigiKey Part Number
LMC6574AIM/NOPB-ND
Manufacturer
Manufacturer Product Number
LMC6574AIM/NOPB
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOIC
EDA/CAD Models
LMC6574AIM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
0.09V/µs
Gain Bandwidth Product
220 kHz
Current - Input Bias
10 pA
Voltage - Input Offset
500 µV
Current - Supply
160µA (x4 Channels)
Current - Output / Channel
6 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 13.113 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

13.113In Stock
Ships from Rochester Electronics, LLC