Direct
Similar
Similar
Similar
Similar

LMC6494BEMX | |
|---|---|
DigiKey Part Number | LMC6494BEMX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMC6494BEMX |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6494BEMX Models |
Category | Voltage - Input Offset 110 µV |
Mfr | Current - Supply 2.6mA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 30 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 15.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.3V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 0.15 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC6494BEMX/NOPB | Texas Instruments | 0 | LMC6494BEMX/NOPB-ND | 3,51334 € | Direct |
| ALD4704BSBL | Advanced Linear Devices Inc. | 0 | ALD4704BSBL-ND | 9,82893 € | Similar |
| MCP6H04-E/SL | Microchip Technology | 976 | MCP6H04-E/SL-ND | 1,26000 € | Similar |
| MCP6H04T-E/SL | Microchip Technology | 0 | MCP6H04T-E/SLCT-ND | 1,26000 € | Similar |
| TS914IDT | STMicroelectronics | 3.148 | 497-6042-1-ND | 1,94000 € | Similar |





