
TS924AIYDT | |
|---|---|
DigiKey Part Number | 497-10259-2-ND - Tape & Reel (TR) 497-10259-1-ND - Cut Tape (CT) 497-10259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS924AIYDT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS924AIYDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.3V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 1mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 1,89200 € | 18,92 € |
| 25 | 1,73280 € | 43,32 € |
| 100 | 1,55750 € | 155,75 € |
| 250 | 1,47384 € | 368,46 € |
| 500 | 1,42338 € | 711,69 € |
| 1.000 | 1,38187 € | 1.381,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,33804 € | 3.345,10 € |
| 5.000 | 1,31163 € | 6.558,15 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |

