Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMC6044AIMX/NOPB | |
|---|---|
DigiKey Part Number | LMC6044AIMX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMC6044AIMX/NOPB |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6044AIMX/NOPB Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 52µA (x4 Channels) |
Series | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 15.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Push-Pull, Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.02V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 100 kHz | Base Product Number |
Current - Input Bias 0.002 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8040ARUZ | Analog Devices Inc. | 464 | AD8040ARUZ-ND | 5,05000 € | Similar |
| AD8040ARUZ-REEL7 | Analog Devices Inc. | 10 | AD8040ARUZ-REEL7CT-ND | 5,05000 € | Similar |
| AD8040ARZ | Analog Devices Inc. | 108 | 505-AD8040ARZ-ND | 5,05000 € | Similar |
| AD8040ARZ-REEL | Analog Devices Inc. | 0 | AD8040ARZ-REELTR-ND | 2,83937 € | Similar |
| AD8040ARZ-REEL7 | Analog Devices Inc. | 1.933 | AD8040ARZ-REEL7CT-ND | 5,05000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,43057 € | 3.576,42 € |
| Unit Price without VAT: | 1,43057 € |
|---|---|
| Unit Price with VAT: | 1,70238 € |





