AD8548ACPZ-R7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.244
Unit Price: 4,27000 €
Datasheet
CMOS Amplifier 4 Circuit Rail-to-Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8548ACPZ-R7

DigiKey Part Number
AD8548ACPZ-R7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8548ACPZ-R7
Description
IC CMOS 4 CIRCUIT 16LFCSP
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
310 kHz
Mfr
Current - Input Bias
5 pA
Packaging
Tape & Reel (TR)
Voltage - Input Offset
3 mV
Part Status
Obsolete
Current - Supply
18µA (x4 Channels)
Amplifier Type
Current - Output / Channel
12 mA
Number of Circuits
4
Voltage - Supply Span (Min)
2.7 V
Output Type
Rail-to-Rail
Voltage - Supply Span (Max)
18 V
Slew Rate
0.08V/µs
Operating Temperature
-40°C ~ 125°C
Gain Bandwidth Product
200 kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8659ARZ-R7Analog Devices Inc.1.244AD8659ARZ-R7CT-ND4,27000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes