
LMC6034IMX | |
|---|---|
DigiKey Part Number | LMC6034IMXTR-ND - Tape & Reel (TR) LMC6034IMXCT-ND - Cut Tape (CT) LMC6034IMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6034IMX |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6034IMX Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1.5mA (x4 Channels) |
Series | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.75 V |
Part Status Obsolete | Voltage - Supply Span (Max) 15.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 1.1V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.4 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 0.04 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC6034IMX/NOPB | Texas Instruments | 2.579 | LMC6034IMX/NOPBCT-ND | 1,63000 € | Direct |
| TS274ACDT | STMicroelectronics | 3 | 497-8081-1-ND | 0,79000 € | Similar |
| TS274AIDT | STMicroelectronics | 1.123 | 497-15616-1-ND | 0,94000 € | Similar |
| TS274CDT | STMicroelectronics | 2.000 | 497-TS274CDTCT-ND | 0,93000 € | Similar |
| TS274IDT | STMicroelectronics | 8.746 | 497-2249-1-ND | 0,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,63142 € | 1.578,55 € |
| 5.000 | 0,61715 € | 3.085,75 € |
| 7.500 | 0,61000 € | 4.575,00 € |
| 12.500 | 0,60207 € | 7.525,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

