LMC567CM/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3.253
Unit Price: 2,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.989
Unit Price: 2,44000 €
Datasheet
Telecom IC Tone Decoder 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC567CM/NOPB

DigiKey Part Number
296-43967-5-ND
Manufacturer
Manufacturer Product Number
LMC567CM/NOPB
Description
IC TELECOM INTERFACE 8SOIC
Customer Reference
Detailed Description
Telecom IC Tone Decoder 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMC567CM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Function
Tone Decoder
Interface
-
Number of Circuits
1
Voltage - Supply
2V ~ 9V
Current - Supply
-
Power (Watts)
500 mW
Operating Temperature
-25°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types