
LMC567CMX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMC567CMX/NOPBTR-ND - Tape & Reel (TR) 296-LMC567CMX/NOPBCT-ND - Cut Tape (CT) 296-LMC567CMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC567CMX/NOPB |
Description | IC TELECOM INTERFACE 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Tone Decoder 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC567CMX/NOPB Models |
Category | Voltage - Supply 2V ~ 9V |
Manufacturer Texas Instruments | Power (Watts) 500 mW |
Series | Operating Temperature -25°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Function Tone Decoder | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,80000 € | 18,00 € |
| 25 | 1,64640 € | 41,16 € |
| 100 | 1,47790 € | 147,79 € |
| 250 | 1,39744 € | 349,36 € |
| 500 | 1,35496 € | 677,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,26695 € | 3.167,38 € |
| 5.000 | 1,24157 € | 6.207,85 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |








