
LM567CM/NOPB | |
|---|---|
DigiKey Part Number | LM567CM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM567CM/NOPB |
Description | IC TELECOM INTERFACE 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Tone Decoder 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM567CM/NOPB Models |
Category | Current - Supply 12mA |
Manufacturer Texas Instruments | Power (Watts) 1.1 W |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Function Tone Decoder | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 8-SOIC |
Voltage - Supply 4.75V ~ 9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 2,21000 € | 22,10 € |
| 95 | 1,83168 € | 174,01 € |
| 190 | 1,75574 € | 333,59 € |
| 285 | 1,71765 € | 489,53 € |
| 570 | 1,66179 € | 947,22 € |
| 1.045 | 1,62111 € | 1.694,06 € |
| 2.565 | 1,57227 € | 4.032,87 € |
| 5.035 | 1,54288 € | 7.768,40 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |

