Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM99-1CIMMX | |
|---|---|
DigiKey Part Number | LM99-1CIMMX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM99-1CIMMX |
Description | SENSOR DIGITAL 0C-85C 8VSSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote 0°C ~ 85°C 7 b (Local), 11 b (Remote) 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM99-1CIMMX Models |
Category | Resolution 7 b (Local), 11 b (Remote) |
Manufacturer Texas Instruments | Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode |
Packaging Tape & Reel (TR) | Accuracy - Highest (Lowest) ±3°C |
Part Status Obsolete | Test Condition 25°C ~ 125°C |
Sensor Type Digital, Local/Remote | Operating Temperature 0°C ~ 125°C |
Sensing Temperature - Local 0°C ~ 85°C | Mounting Type Surface Mount |
Sensing Temperature - Remote 0°C ~ 85°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type SMBus | Supplier Device Package 8-VSSOP |
Voltage - Supply 3V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM99-1CIMM/NOPB | Texas Instruments | 0 | LM99-1CIMM/NOPBTR-ND | 1,83649 € | Direct |
| ADT7461ARMZ-R7 | onsemi | 2.445 | ADT7461ARMZ-R7OSCT-ND | 4,53000 € | Similar |
| EMC1072-1-ACZL-TR | Microchip Technology | 184 | EMC1072-1-ACZL-CT-ND | 0,69000 € | Similar |
| EMC1072-A-ACZL-TR | Microchip Technology | 0 | EMC1072-A-ACZL-TR-ND | 0,69924 € | Similar |
| EMC1402-1-ACZL-TR | Microchip Technology | 987 | 638-1067-1-ND | 1,10000 € | Similar |




