
ADT7461ARMZ-R7 | |
|---|---|
DigiKey Part Number | ADT7461ARMZ-R7OSTR-ND - Tape & Reel (TR) ADT7461ARMZ-R7OSCT-ND - Cut Tape (CT) ADT7461ARMZ-R7OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADT7461ARMZ-R7 |
Description | SENSOR DIGITAL -40C-120C MICRO8 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 120°C 8 b 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADT7461ARMZ-R7 Models |
Category | Resolution 8 b |
Manufacturer onsemi | Features One-Shot, Output Switch, Programmable Limit, Standby Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Accuracy - Highest (Lowest) ±3°C |
Part Status Active | Test Condition -40°C ~ 100°C |
Sensor Type Digital, Local/Remote | Operating Temperature -40°C ~ 120°C |
Sensing Temperature - Local -40°C ~ 120°C | Mounting Type Surface Mount |
Sensing Temperature - Remote -55°C ~ 150°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type SMBus | Supplier Device Package 8-MSOP |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,53000 € | 4,53 € |
| 10 | 3,45500 € | 34,55 € |
| 25 | 3,18600 € | 79,65 € |
| 100 | 2,89040 € | 289,04 € |
| 250 | 2,76356 € | 690,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,51906 € | 2.519,06 € |
| 2.000 | 2,46321 € | 4.926,42 € |
| Unit Price without VAT: | 4,53000 € |
|---|---|
| Unit Price with VAT: | 5,39070 € |










