
EMC1402-1-ACZL-TR | |
|---|---|
DigiKey Part Number | 638-1067-2-ND - Tape & Reel (TR) 638-1067-1-ND - Cut Tape (CT) 638-1067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMC1402-1-ACZL-TR |
Description | SENSOR DIGITAL -40C-125C 8MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | EMC1402-1-ACZL-TR Models |
Category | Resolution 11 b |
Manufacturer Microchip Technology | Features One-Shot, Output Switch, Programmable Limit, Standby Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Accuracy - Highest (Lowest) ±1°C (±2°C) |
Part Status Active | Test Condition -5°C ~ 100°C (-40°C ~ 125°C) |
Sensor Type Digital, Local/Remote | Operating Temperature -40°C ~ 125°C |
Sensing Temperature - Local -40°C ~ 125°C | Mounting Type Surface Mount |
Sensing Temperature - Remote -64°C ~ 191°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type SMBus | Supplier Device Package 8-MSOP |
Voltage - Supply 3V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM86CIMM/NOPB | Texas Instruments | 2.075 | LM86CIMM/NOPBCT-ND | 2,77000 € | Similar |
| LM86CIMMX/NOPB | Texas Instruments | 1.675 | LM86CIMMX/NOPBCT-ND | 2,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 25 | 1,06600 € | 26,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,87115 € | 2.177,88 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |








