Temperature Sensor Digital, Local/Remote 0°C ~ 85°C 7 b (Local), 10 b (Remote) 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM86CIMM/NOPB

DigiKey Part Number
LM86CIMM/NOPBTR-ND - Tape & Reel (TR)
LM86CIMM/NOPBCT-ND - Cut Tape (CT)
LM86CIMM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM86CIMM/NOPB
Description
SENSOR DIGITAL 0C-85C 8VSSOP
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote 0°C ~ 85°C 7 b (Local), 10 b (Remote) 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM86CIMM/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
7 b (Local), 10 b (Remote)
Manufacturer
Texas Instruments
Features
One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Accuracy - Highest (Lowest)
±3°C
Part Status
Obsolete
Test Condition
25°C ~ 125°C
Sensor Type
Digital, Local/Remote
Operating Temperature
0°C ~ 125°C
Sensing Temperature - Local
0°C ~ 85°C
Mounting Type
Surface Mount
Sensing Temperature - Remote
0°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
SMBus
Supplier Device Package
8-VSSOP
Voltage - Supply
3V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM86CIMMX/NOPBTexas Instruments1.675LM86CIMMX/NOPBCT-ND2,36000 €MFR Recommended
ADT7461ARMZ-R7onsemi2.789ADT7461ARMZ-R7OSCT-ND4,50000 €Similar
EMC1072-1-ACZL-TRMicrochip Technology184EMC1072-1-ACZL-CT-ND0,69000 €Similar
EMC1072-A-ACZL-TRMicrochip Technology0EMC1072-A-ACZL-TR-ND0,69369 €Similar
EMC1402-1-ACZL-TRMicrochip Technology1.087638-1067-1-ND1,09000 €Similar
In-Stock: 2.075
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,83239 €1.832,39 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,77000 €2,77 €
52,47400 €12,37 €
102,36400 €23,64 €
252,23240 €55,81 €
502,14260 €107,13 €
1002,06010 €206,01 €
5001,89418 €947,09 €
Digi-Reel®
QuantityUnit PriceExt Price
13,36000 €3,36 €
52,85400 €14,27 €
102,66000 €26,60 €
252,42400 €60,60 €
502,25860 €112,93 €
1002,10470 €210,47 €
5001,78528 €892,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:2,77000 €
Unit Price with VAT:3,29630 €