LM9036DTX-5.0/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1.488
Unit Price: 3,33000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.307
Unit Price: 2,33000 €
Datasheet

Similar


Infineon Technologies
In Stock: 973
Unit Price: 2,05000 €
Datasheet

Similar


onsemi
In Stock: 3.902
Unit Price: 0,54000 €
Datasheet

Similar


onsemi
In Stock: 3.657
Unit Price: 0,51000 €
Datasheet

Similar


onsemi
In Stock: 25.800
Unit Price: 0,23867 €
Datasheet

Similar


onsemi
In Stock: 80.276
Unit Price: 0,42000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,40000 €
Datasheet

Similar


onsemi
In Stock: 14.569
Unit Price: 0,40000 €
Datasheet

Similar


onsemi
In Stock: 769
Unit Price: 0,40000 €
Datasheet

Similar


onsemi
In Stock: 28.244
Unit Price: 0,40000 €
Datasheet

Similar


onsemi
In Stock: 25.814
Unit Price: 0,40000 €
Datasheet

Similar


onsemi
In Stock: 3.188
Unit Price: 0,19773 €
Datasheet

Similar


onsemi
In Stock: 71.519
Unit Price: 0,35000 €
Datasheet
TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-252-3
TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM9036DTX-5.0/NOPB

DigiKey Part Number
296-42680-2-ND - Tape & Reel (TR)
296-42680-1-ND - Cut Tape (CT)
296-42680-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM9036DTX-5.0/NOPB
Description
IC REG LINEAR 5V 50MA TO252-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
LM9036DTX-5.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.40V @ 50mA
Current - Output
Current - Quiescent (Iq)
20 µA
Current - Supply (Max)
2 mA
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,48552 €1.213,80 €
5.0000,47400 €2.370,00 €
7.5000,46822 €3.511,65 €
12.5000,46183 €5.772,88 €
17.5000,45809 €8.016,57 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €