



IFX25001TFV50ATMA1 | |
|---|---|
DigiKey Part Number | IFX25001TFV50ATMA1TR-ND - Tape & Reel (TR) IFX25001TFV50ATMA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IFX25001TFV50ATMA1 |
Description | IC REG LIN 5V 400MA PG-TO252-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IFX25001TFV50ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
Current - Supply (Max) | 30 mA | |
PSRR | 60dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | PG-TO252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,51900 € | 15,19 € |
| 25 | 1,38720 € | 34,68 € |
| 100 | 1,24180 € | 124,18 € |
| 250 | 1,17256 € | 293,14 € |
| 500 | 1,13084 € | 565,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,06023 € | 2.650,57 € |
| 5.000 | 1,03838 € | 5.191,90 € |
| 7.500 | 1,02744 € | 7.705,80 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |


