



MC7805CDTRKG | |
|---|---|
DigiKey Part Number | MC7805CDTRKGOSTR-ND - Tape & Reel (TR) MC7805CDTRKGOSCT-ND - Cut Tape (CT) MC7805CDTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC7805CDTRKG |
Description | IC REG LINEAR 5V 1A DPAK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC7805CDTRKG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 6.5 mA | |
PSRR | 83dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,28000 € | 2,80 € |
| 25 | 0,25000 € | 6,25 € |
| 100 | 0,21660 € | 21,66 € |
| 250 | 0,20080 € | 50,20 € |
| 500 | 0,19130 € | 95,65 € |
| 1.000 | 0,18345 € | 183,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17006 € | 425,15 € |
| 5.000 | 0,16521 € | 826,05 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |











