
LM828M5X/NOPB | |
|---|---|
DigiKey Part Number | 296-37641-2-ND - Tape & Reel (TR) 296-37641-1-ND - Cut Tape (CT) 296-37641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM828M5X/NOPB |
Description | IC REG CHARGE PUMP INV SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 25mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM828M5X/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 12kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,61400 € | 6,14 € |
| 25 | 0,55360 € | 13,84 € |
| 100 | 0,48740 € | 48,74 € |
| 250 | 0,45576 € | 113,94 € |
| 500 | 0,43672 € | 218,36 € |
| 1.000 | 0,42398 € | 423,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40170 € | 1.205,10 € |
| 6.000 | 0,39223 € | 2.353,38 € |
| 9.000 | 0,38749 € | 3.487,41 € |
| 15.000 | 0,38223 € | 5.733,45 € |
| 21.000 | 0,37916 € | 7.962,36 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |




