
LM2665M6X/NOPB | |
|---|---|
DigiKey Part Number | LM2665M6X/NOPBTR-ND - Tape & Reel (TR) LM2665M6X/NOPBCT-ND - Cut Tape (CT) LM2665M6X/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2665M6X/NOPB |
Description | IC REG CHARGE PUMP 2VIN SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 2Vin, Vin/2 1 Output 40mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM2665M6X/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 80kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,37500 € | 3,75 € |
| 25 | 0,33600 € | 8,40 € |
| 100 | 0,29300 € | 29,30 € |
| 250 | 0,27260 € | 68,15 € |
| 500 | 0,26030 € | 130,15 € |
| 1.000 | 0,25013 € | 250,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23759 € | 712,77 € |
| 6.000 | 0,23145 € | 1.388,70 € |
| 9.000 | 0,22837 € | 2.055,33 € |
| 15.000 | 0,22497 € | 3.374,55 € |
| 21.000 | 0,22297 € | 4.682,37 € |
| 30.000 | 0,22106 € | 6.631,80 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |








