Direct
Direct
Similar
Similar
Similar



LM78L05ACMX | |
|---|---|
DigiKey Part Number | LM78L05ACMX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM78L05ACMX |
Description | IC REG LINEAR 5V 100MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM78L05ACMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
PSRR | 62dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |






