LM7322MMX/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 4.308
Unit Price: 7,02000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 9.020
Unit Price: 7,02000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.702
Unit Price: 7,02000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.421
Unit Price: 4,79000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.936
Unit Price: 4,79000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.886
Unit Price: 4,79000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.592
Unit Price: 6,66000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.746
Unit Price: 6,66000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM7322MMX/NOPB

DigiKey Part Number
LM7322MMX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM7322MMX/NOPB
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM7322MMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
18V/µs
Gain Bandwidth Product
20 MHz
Current - Input Bias
1.1 µA
Voltage - Input Offset
700 µV
Current - Supply
2.5mA (x2 Channels)
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types