
ADA4096-2WARMZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4096-2WARMZ-R7TR-ND - Tape & Reel (TR) 505-ADA4096-2WARMZ-R7CT-ND - Cut Tape (CT) 505-ADA4096-2WARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4096-2WARMZ-R7 |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4096-2WARMZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 786 kHz | |
-3db Bandwidth | 1.52 MHz | |
Current - Input Bias | 3 nA | |
Voltage - Input Offset | 35 µV | |
Current - Supply | 60µA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 € | 6,66 € |
| 10 | 5,15000 € | 51,50 € |
| 25 | 4,77320 € | 119,33 € |
| 100 | 4,37400 € | 437,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,94355 € | 3.943,55 € |
| 2.000 | 3,86285 € | 7.725,70 € |
| Unit Price without VAT: | 6,66000 € |
|---|---|
| Unit Price with VAT: | 7,92540 € |






