Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM7322MME/NOPB

DigiKey Part Number
296-LM7322MME/NOPBTR-ND - Tape & Reel (TR)
296-LM7322MME/NOPBCT-ND - Cut Tape (CT)
296-LM7322MME/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM7322MME/NOPB
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM7322MME/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
18V/µs
Gain Bandwidth Product
20 MHz
Current - Input Bias
1.1 µA
Voltage - Input Offset
700 µV
Current - Supply
2.5mA (x2 Channels)
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.690
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,50724 €376,81 €
5001,45558 €727,79 €
7501,42972 €1.072,29 €
1.2501,40106 €1.751,33 €
1.7501,38430 €2.422,53 €
2.5001,36820 €3.420,50 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,59000 €2,59 €
101,93600 €19,36 €
251,77240 €44,31 €
1001,59290 €159,29 €
Digi-Reel®
QuantityUnit PriceExt Price
12,51000 €2,51 €
101,88000 €18,80 €
251,72080 €43,02 €
1001,54650 €154,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:2,51000 €
Unit Price with VAT:2,98690 €