
LM7322MM/NOPB | |
|---|---|
DigiKey Part Number | LM7322MM/NOPBTR-ND - Tape & Reel (TR) LM7322MM/NOPBCT-ND - Cut Tape (CT) LM7322MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM7322MM/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM7322MM/NOPB Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 2.5mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 32 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 18V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 20 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 1.1 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4096-2ARMZ | Analog Devices Inc. | 1 | 505-ADA4096-2ARMZ-ND | 5,52000 € | Similar |
| ADA4096-2ARMZ-R7 | Analog Devices Inc. | 1.826 | ADA4096-2ARMZ-R7CT-ND | 5,52000 € | Similar |
| ADA4096-2ARMZ-RL | Analog Devices Inc. | 3.305 | 505-ADA4096-2ARMZ-RLCT-ND | 5,52000 € | Similar |
| ADA4096-2WARMZ-R7 | Analog Devices Inc. | 1.217 | 505-ADA4096-2WARMZ-R7CT-ND | 7,32000 € | Similar |
| NCV952DTBR2G | onsemi | 16.824 | NCV952DTBR2GOSCT-ND | 0,91000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 10 | 2,47700 € | 24,77 € |
| 25 | 2,27600 € | 56,90 € |
| 100 | 2,05400 € | 205,40 € |
| 250 | 1,94828 € | 487,07 € |
| 500 | 1,93362 € | 966,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,83201 € | 1.832,01 € |
| 2.000 | 1,78881 € | 3.577,62 € |
| 3.000 | 1,76717 € | 5.301,51 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,90320 € |









