
LM6144AIMX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM6144AIMX/NOPBTR-ND - Tape & Reel (TR) 296-LM6144AIMX/NOPBCT-ND - Cut Tape (CT) 296-LM6144AIMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM6144AIMX/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM6144AIMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 25V/µs | |
Gain Bandwidth Product | 18 MHz | |
Current - Input Bias | 174 nA | |
Voltage - Input Offset | 1.3 mV | |
Current - Supply | 750µA (x4 Channels) | |
Current - Output / Channel | 22 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,10000 € | 4,10 € |
| 10 | 3,11700 € | 31,17 € |
| 25 | 2,87120 € | 71,78 € |
| 100 | 2,60100 € | 260,10 € |
| 250 | 2,47588 € | 618,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,26307 € | 5.657,68 € |
| Unit Price without VAT: | 4,10000 € |
|---|---|
| Unit Price with VAT: | 4,87900 € |



