
LM6142AIMX/NOPB | |
|---|---|
DigiKey Part Number | 296-35228-2-ND - Tape & Reel (TR) 296-35228-1-ND - Cut Tape (CT) 296-35228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM6142AIMX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM6142AIMX/NOPB Models |
Category | Voltage - Input Offset 1.3 mV |
Mfr | Current - Supply 750µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 24 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 24 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 25V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 18 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 174 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 € | 4,20 € |
| 10 | 3,19300 € | 31,93 € |
| 25 | 2,94160 € | 73,54 € |
| 100 | 2,66530 € | 266,53 € |
| 250 | 2,53892 € | 634,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,31988 € | 5.799,70 € |
| Unit Price without VAT: | 4,20000 € |
|---|---|
| Unit Price with VAT: | 4,99800 € |










