
LM6134AIM/NOPB | |
|---|---|
DigiKey Part Number | LM6134AIM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM6134AIM/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM6134AIM/NOPB Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 390µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 3.5 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 24 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 14V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 11 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 125 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM6134AIMX/NOPB | Texas Instruments | 4.480 | LM6134AIMX/NOPBCT-ND | 4,34000 € | MFR Recommended |
| AD8644ARZ | Analog Devices Inc. | 0 | AD8644ARZ-ND | 8,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 4,22314 € | 929,09 € |
| Unit Price without VAT: | 4,22314 € |
|---|---|
| Unit Price with VAT: | 5,02554 € |



