Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM6134AIMX/NOPB

DigiKey Part Number
LM6134AIMX/NOPBTR-ND - Tape & Reel (TR)
LM6134AIMX/NOPBCT-ND - Cut Tape (CT)
LM6134AIMX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM6134AIMX/NOPB
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM6134AIMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
14V/µs
Gain Bandwidth Product
11 MHz
Current - Input Bias
125 nA
Voltage - Input Offset
1.7 mV
Current - Supply
390µA (x4 Channels)
Current - Output / Channel
3.5 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
24 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,00000 €4,00 €
103,03800 €30,38 €
252,79680 €69,92 €
1002,53190 €253,19 €
2502,40564 €601,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,20074 €5.501,85 €
Manufacturers Standard Package
Unit Price without VAT:4,00000 €
Unit Price with VAT:4,76000 €