
LM5114BSD/NOPB | |
|---|---|
DigiKey Part Number | LM5114BSD/NOPBTR-ND - Tape & Reel (TR) LM5114BSD/NOPBCT-ND - Cut Tape (CT) LM5114BSD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5114BSD/NOPB |
Description | IC GATE DRVR LOW-SIDE 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM5114BSD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4V ~ 12.6V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 1.3A, 7.6A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 82ns, 12.5ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,21300 € | 12,13 € |
| 25 | 1,10360 € | 27,59 € |
| 100 | 0,98390 € | 98,39 € |
| 250 | 0,92676 € | 231,69 € |
| 500 | 0,89228 € | 446,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,86394 € | 863,94 € |
| 2.000 | 0,84060 € | 1.681,20 € |
| 3.000 | 0,82891 € | 2.486,73 € |
| 5.000 | 0,81596 € | 4.079,80 € |
| 7.000 | 0,80839 € | 5.658,73 € |
| 10.000 | 0,80111 € | 8.011,10 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |









