PowerPAK SO-8 Dual
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJB90EP-T1_GE3

DigiKey Part Number
SQJB90EP-T1_GE3TR-ND - Tape & Reel (TR)
SQJB90EP-T1_GE3CT-ND - Cut Tape (CT)
SQJB90EP-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQJB90EP-T1_GE3
Description
MOSFET 2N-CH 80V 30A PPAK SO8
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Mosfet Array 80V 30A (Tc) 48W Surface Mount PowerPAK® SO-8 Dual
Datasheet
 Datasheet
EDA/CAD Models
SQJB90EP-T1_GE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
80V
Current - Continuous Drain (Id) @ 25°C
30A (Tc)
Rds On (Max) @ Id, Vgs
21.5mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1200pF @ 25V
Power - Max
48W
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
PowerPAK® SO-8 Dual
Supplier Device Package
PowerPAK® SO-8 Dual
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.480
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,68000 €1,68 €
101,07500 €10,75 €
1000,72560 €72,56 €
5000,57564 €287,82 €
1.0000,53731 €537,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,46618 €1.398,54 €
6.0000,43898 €2.633,88 €
Manufacturers Standard Package
Unit Price without VAT:1,68000 €
Unit Price with VAT:1,99920 €