
LM5111-4MY/NOPB | |
|---|---|
DigiKey Part Number | 296-LM5111-4MY/NOPBTR-ND - Tape & Reel (TR) 296-LM5111-4MY/NOPBCT-ND - Cut Tape (CT) 296-LM5111-4MY/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5111-4MY/NOPB |
Description | IC GATE DRVR LOW-SIDE 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5111-4MY/NOPB Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.2V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 3A, 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting, Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 14ns, 12ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Drivers 2 | Supplier Device Package 8-HVSSOP |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 3.5V ~ 14V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC27425DGNR | Texas Instruments | 48.660 | 296-UCC27425DGNRCT-ND | 0,63000 € | MFR Recommended |
| UCC27524AD | Texas Instruments | 5.389 | 296-36530-5-ND | 2,40000 € | Similar |
| UCC27525DGNR | Texas Instruments | 2.489 | 296-34779-1-ND | 1,35000 € | Similar |
| MIC4128YMME | Microchip Technology | 179 | 576-1790-5-ND | 1,08000 € | Similar |
| MIC4128YMME-TR | Microchip Technology | 1.700 | MIC4128YMME-CT-ND | 1,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,63900 € | 16,39 € |
| 25 | 1,49720 € | 37,43 € |
| 100 | 1,34170 € | 134,17 € |
| 250 | 1,26756 € | 316,89 € |
| 500 | 1,23604 € | 618,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,18610 € | 1.186,10 € |
| 2.000 | 1,15584 € | 2.311,68 € |
| 3.000 | 1,14068 € | 3.422,04 € |
| 5.000 | 1,12387 € | 5.619,35 € |
| 7.000 | 1,11406 € | 7.798,42 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |

