
UCC27525DGNR | |
|---|---|
DigiKey Part Number | 296-34779-2-ND - Tape & Reel (TR) 296-34779-1-ND - Cut Tape (CT) 296-34779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27525DGNR |
Description | IC GATE DRVR LOW-SIDE 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC27525DGNR Models |
Category | Logic Voltage - VIL, VIH 1V, 2.3V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 5A, 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting, Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 7ns, 6ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 140°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Drivers 2 | Supplier Device Package 8-HVSSOP |
Gate Type IGBT, MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,86500 € | 8,65 € |
| 25 | 0,78400 € | 19,60 € |
| 100 | 0,69470 € | 69,47 € |
| 250 | 0,65216 € | 163,04 € |
| 500 | 0,62650 € | 313,25 € |
| 1.000 | 0,61766 € | 617,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,58311 € | 1.457,78 € |
| 5.000 | 0,56968 € | 2.848,40 € |
| 7.500 | 0,56296 € | 4.222,20 € |
| 12.500 | 0,55551 € | 6.943,87 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |


