
LM5033MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-35293-2-ND - Tape & Reel (TR) 296-35293-1-ND - Cut Tape (CT) 296-35293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5033MMX/NOPB |
Description | IC REG CTRLR PUSH-PULL 10MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5033MMX/NOPB Models |
Category | Voltage - Supply (Vcc/Vdd) 15V ~ 90V |
Manufacturer Texas Instruments | Frequency - Switching 200kHz, 600kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type PWM Signal | Control Features Frequency Control, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Full-Bridge, Half-Bridge, Push-Pull | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Outputs 2 | Supplier Device Package 10-VSSOP |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,56200 € | 15,62 € |
| 25 | 1,42600 € | 35,65 € |
| 100 | 1,27730 € | 127,73 € |
| 250 | 1,20628 € | 301,57 € |
| 500 | 1,17422 € | 587,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,07956 € | 3.778,46 € |
| 7.000 | 1,05916 € | 7.414,12 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |



